RS PRO AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V – Pack of 4

RS Stock No.:
9012982
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9012982
Product description RS PRO AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V - Pack of 4
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
RS stock number 9012982
Product description RS PRO AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V - Pack of 4
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO NiMH Low Self-Discharge Rechargeable Batteries

Introducing the RS PRO NiMH Rechargeable Battery, ideal as a cost-saving and environmentally friendly battery solution for small electrical devices like controllers, safety and security equipment and much more. These batteries from RS PRO are super-versatile and offer high quality with outstanding performance and long-lasting use between charges. They are suitable for use across a wide range of applications like professional tasks and everyday household use and compatible for use with most NiMH chargers, making these RS PRO batteries the first choice for your rechargeable battery requirements.

Features and Benefits:

  • These RS PRO NiMH (nickel-metal hydride) batteries are rechargeable with a long life span, offering increased confidence in the device you are using

  • Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance

  • NiMH batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme

  • Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment

  • The battery is compatible with any NiMH battery charger

  • Available in other battery sizes – D, C, AA and AAA

Applications:

Rechargeable batteries are batteries that are available in a wide range of sizes, dependant on the application they are being used for. They combine the ’ready to use’ feature of alkaline batteries with the advantage of being able to recharge and re-use them as a more environmentally friendly and cost-effective option to standard, one-time-use batteries. Rechargeable batteries are compatible with most NiMH chargers and are ideal for medium to high drain devices. They are often used to power items like:

  • Smoke detectors

  • Transistor radios

  • Handheld test equipment

  • Electronic toys and controllers

  • OEM applications (medical, wireless security, safety and industrial uses)

  • Household equipment like cordless phones, electric toothbrushes and clocks

How to store batteries?

It is advised to keep batteries away from with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys as it could cause a potential fire hazard if they touch. Batteries should be kept in their original packaging until ready for use.

How should NiMH batteries be disposed of?

Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available.

Safety Advice:

  • Keep out of sight and reach of children

  • Do not connect batteries in parallel

Guidance:

  • All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use

  • Always install the batteries correctly as per instruction

  • Ensure that the contact points are clean and conductive

  • Do not mix different types of battery

  • Do not dispose of in a fire

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Batteries Supplied 4
Chemistry NiMH
Terminal Type Standard
Capacity 2.45 Ah
Size AA
Nominal Voltage 1.2 V
Low Self Discharge Yes
Operating Temperature Range -10 → +65 °C
Checking stock...
IDR
291,174.64
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1291,174.6472,793.66
*price per unit indicative
"RS PRO AA NiMH Rechargeable AA Batteries, 2.45Ah, 1.2V - Pack of 4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda