RS PRO Battery Charger For Lead Acid 12V 25A with EU plug

RS Stock No.:
0549306
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0549306
Product description RS PRO Battery Charger For Lead Acid 12V 25A with EU plug
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
RS stock number 0549306
Product description RS PRO Battery Charger For Lead Acid 12V 25A with EU plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

Features

• 3 Stage Control (Fast/Normal/Float)
• Full Charge with Automatic Shutdown
• Short Circuit Output Protected
• Reverse Polarity Protected
• Overload Protected
• Compliant to safety standards
• LED Indicator Included
• RoHS & CE Directive Compliant
• UK / EU Plugs

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Charge Stages 3
Plug Type EU
Chemistries Charged Lead Acid
Input Voltage 230 V ac
Output Voltage 12 V
Batteries Included No
Dimensions 275 x 186 x 76 mm
Weight 2.9 kg
Number of Batteries Charged 1
Charge Current 25 A
Checking stock...
IDR
3,251,065.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,251,065.55
*price per unit indicative
"RS PRO Battery Charger For Lead Acid 12V 25A with EU plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda