RS PRO 926 6V, 18.3Ah Zinc Chloride Lantern Battery

RS Stock No.:
7904693
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7904693
Product description RS PRO 926 6V, 18.3Ah Zinc Chloride Lantern Battery
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO lantern battery

From RS PRO, comes a great value lantern battery. Cased in high quality plastic and manufactured with high-performance zinc chloride which has a significantly longer life than zinc carbon, this battery is a fantastic solution for lanterns.

Features and benefits:

  • Suitable for low drain, heavy duty use

  • Screw terminal connection

  • Nominal voltage of 6V

  • Max operating temperature of 50°C

Applications

Lantern batteries are designed for use with flashlights or lanterns.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Dimensions 77 x 73 x 114 mm
Capacity 18.3 Ah
Size 926
Nominal Voltage 6 V
Chemistry Zinc Chloride
Checking stock...
IDR
292,747.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1292,747.99
*price per unit indicative
"RS PRO 926 6V, 18.3Ah Zinc Chloride Lantern Battery" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda