TRACOPOWER TIB DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
1258537
Mfr. Prt No.:
TIB 120-124
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1258537
Product description TRACOPOWER TIB DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIB 120-124
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
RS stock number 1258537
Product description TRACOPOWER TIB DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIB 120-124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TIB Series 80 W to 480 W

The TIB series DIN Rail mounting power supplies from TRACO POWER have been designed for industrial applications and electric control cabinets. Their reduced module width allows for minimum space occupation on the DIN Rail. Most efficient circuit topology keeps the heat dissipation low and the conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.

Features and Benefits

• Slim profile
• Alternative side mounting for flat panels
• Active power factor
• High efficiency up to 94%
• Back power immunity
• 150% peak current (4 s)
• Operating temperature range -25°C to 70°C
• Adjustable output voltage
• Short circuit and overload protection
• DC-OK indicator

Product Application Information

For use in industrial applications and electric control cabinets where space saving is required.


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 36 mm
Number of Outputs 1
Depth 118.6 mm
Minimum Temperature -25 °C
Electrical Phase 1
Ripple And Noise 100 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >1450000 h
Maximum Temperature +70 °C
Standards Met CB Scheme, cCSAus, CE, cULus, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1
Output Voltage Adjustment Range 23.5 → 28 V
Series TIB
Height 124.2 mm
Output Current 5 A
AC or DC Input Voltage ac
Special Features Active Power Factor, Adjustable Output Voltage, Alternative Side-Mounting for Flat Panels, Back Power Immunity
Power Rating 120 W
Checking stock...
IDR
1,792,779.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,792,779.88
*price per unit indicative
"TRACOPOWER TIB DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products