Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 3.7A

RS Stock No.:
1682488
Mfr. Prt No.:
2320513
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1682488
Product description Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 3.7A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320513
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
RS stock number 1682488
Product description Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 3.7A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2320513

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact STEP POWER Single Phase Power Supplies (PSU)

The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency. The PSU’s are available with 24 V DC output voltage in various performance classes and overall widths as well as special voltages 5, 12, 15, and 48 V DC.

These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.

APPROVALS : UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL

Features and benefits:

• Easy mounting by snapping on the DIN rail or screwing onto a level surface
• Maximum energy efficiency through small losses
• Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
• Fast commissioning with LED function monitoring
• High operational safety by long power failure under full load
• Worldwide use by wide-range intake and international approval package
• Wide temperature range from -25 ° C to +70 ° C
• Parallel switched to increase performance and redundancy
• Outdoor installation possible
• Energy savings thanks to maximum energy efficiency and incredibly low idling losses

Typical applications:

The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.

How to install a DIN Rail Power Supply?

DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.

What is a DIN rail power supply?

Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.


Specifications

Attribute Value
Brand Phoenix Contact
Maximum Temperature +70 °C
Input Voltage 85 → 264 V ac
Standards Met CE EN61000-6-3, cUL, DIN VDE 0100-410, EMC Directive 2014/30/EU, EN 50121-4, EN 50178, EN 50178/VDE 0160 (PELV), EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-6-2:2005, EN 61558-2-16, IEC 60950-1 (SELV) and EN 60204-1 (PELV), IEC 60950-1/VDE 0805 (SELV), IEC/EN 61000-4-6, NEC Class 2 as per UL 1310, UL/C-UL listed UL 508, UL/C-UL Reconized UL 60950-1
Mounting Type DIN Rail Mount
Width 18 mm
Number of Outputs 1
Depth 61 mm
Minimum Temperature -25 °C
Electrical Phase 1
Type Switch Mode
Ripple And Noise 50 mV Pk-Pk
Output Voltage 5 V dc
AC or DC Output Voltage dc
MTBF 500000 h
Height 90 mm
Output Current 3.7 A
AC or DC Input Voltage ac, dc
Special Features 000 Hours and U/I Characteristic Curve, Energy Savings Thanks to Maximum Energy Efficiency and Incredibly Low Idling Losses, Flexible Mounting by Simply Snapping onto The Din Rail or Screwing onto A Level Surface, Reliable Power Supply Thanks to High MTBF (mean Time Between Failures) of More Than 500
Power Rating 12.7 W
Series STEP-PS/ 1AC/ 5DC/2
Checking stock...
IDR
823,386.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1823,386.50
*price per unit indicative
"Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 3.7A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products