Mean Well HDR-150 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A 150W

RS Stock No.:
1817012
Mfr. Prt No.:
HDR-150-24
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1817012
Product description Mean Well HDR-150 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A 150W
Manufacturer / Brand Mean Well
Manufacturer part number HDR-150-24
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
RS stock number 1817012
Product description Mean Well HDR-150 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A 150W
Manufacturer / Brand Mean Well
Manufacturer part number HDR-150-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Mean Well
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 105 mm
Depth 55 mm
Minimum Temperature -30 °C
Efficiency 90.5 %
Ripple And Noise 150 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 536 kh
Output Current 6.25 A
Load Regulation ±1 %
AC or DC Input Voltage ac, dc
Output Voltage Adjustment Range 21.6 → 29 V
Special Features 3 Year Warranty, Cooling by Free Air Convection, Ultra Slim Design with 105 mm Width
Number of Outputs 1
Type Power Supply
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met CB IEC 62368-1, CE Certified, cRUus UL62368-1, cULus Recognized, EN 61558, EN55032, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8
Series HDR-150
Height 90 mm
Power Rating 150 W
Checking stock...
IDR
668,988.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1668,988.42
*price per unit indicative
"Mean Well HDR-150 DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 6.25A 150W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products