Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
4528653
Mfr. Prt No.:
S8VS-24024
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4528653
Product description Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Omron
Manufacturer part number S8VS-24024
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
RS stock number 4528653
Product description Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Omron
Manufacturer part number S8VS-24024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

Note

APPROVALS :

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display


Specifications

Attribute Value
Brand Omron
Depth 125.2 mm
Input Voltage 85 → 264 V ac
Minimum Temperature -10 °C
Efficiency 80 %
Maximum Temperature +60 °C
Series S8VS
Height 115 mm
Power Rating 240 W
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 135000 h
Output Current 10 A
Load Regulation ±1.5 %
AC or DC Input Voltage ac
Type Switch Mode
Electrical Phase 1
Mounting Type DIN Rail Mount
Width 100 mm
Ripple And Noise ±2 %
Number of Outputs 1
Checking stock...
IDR
5,758,146.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,758,146.33
*price per unit indicative
"Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products