TDK-Lambda DPP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W

RS Stock No.:
5287921
Mfr. Prt No.:
DPP100-24
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5287921
Product description TDK-Lambda DPP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DPP100-24
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
RS stock number 5287921
Product description TDK-Lambda DPP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DPP100-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Depth 96.7 mm
Input Voltage 85 → 132V ac, 176 → 264 V ac
Minimum Temperature -10 °C
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 239000 h
Output Current 4.2 A
Load Regulation ±0.5 %
AC or DC Input Voltage ac, dc
Type Switch Mode
Electrical Phase 1
Mounting Type DIN Rail Mount
Width 73 mm
Ripple And Noise 50 mV
Number of Outputs 1
Maximum Temperature +71 °C
Series DPP
Height 75 mm
Power Rating 100 W
Checking stock...
IDR
1,550,483.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,550,483.98
*price per unit indicative
"TDK-Lambda DPP Switch Mode DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 4.2A 100W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products