TRACOPOWER TCL Switch Mode DIN Rail Power Supply 18 → 75V dc Input, 24V dc Output, 1A 24W

RS Stock No.:
6670888
Mfr. Prt No.:
TCL 024-124 DC
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6670888
Product description TRACOPOWER TCL Switch Mode DIN Rail Power Supply 18 → 75V dc Input, 24V dc Output, 1A 24W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TCL 024-124 DC
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
RS stock number 6670888
Product description TRACOPOWER TCL Switch Mode DIN Rail Power Supply 18 → 75V dc Input, 24V dc Output, 1A 24W
Manufacturer / Brand TRACOPOWER
Manufacturer part number TCL 024-124 DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type DIN Rail Mount
Width 27 mm
Input Voltage 18 → 75 V dc
Depth 100 mm
Minimum Temperature -25 °C
Ripple And Noise 50 mV Pk-Pk
Output Voltage 24 V dc
Maximum Temperature +70 °C
Series TCL
Height 75 mm
Power Rating 24 W
AC or DC Output Voltage dc
MTBF 2500000 h
Output Current 1 A
Load Regulation ±0.5 %
AC or DC Input Voltage dc
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Checking stock...
IDR
1,257,735.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,257,735.99
*price per unit indicative
"TRACOPOWER TCL Switch Mode DIN Rail Power Supply 18 → 75V dc Input, 24V dc Output, 1A 24W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products