Siemens SITOP PSE202U Redundancy Module Dual Redundancy Module 24V dc Input, 24V dc Output, 10A

RS Stock No.:
7697355
Mfr. Prt No.:
6EP1964-2BA00
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7697355
Product description Siemens SITOP PSE202U Redundancy Module Dual Redundancy Module 24V dc Input, 24V dc Output, 10A
Manufacturer / Brand Siemens
Manufacturer part number 6EP1964-2BA00
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
RS stock number 7697355
Product description Siemens SITOP PSE202U Redundancy Module Dual Redundancy Module 24V dc Input, 24V dc Output, 10A
Manufacturer / Brand Siemens
Manufacturer part number 6EP1964-2BA00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

SITOP Accessories

Mounting Bracket

Combining a SITOP power supply and a 90° mounting bracket results in a minimum surface area requirement on the rear panel of the control cabinet. The width of the power supply becomes the depth, and the depth becomes the width. The mounting bracket is suitable for control cabinets with a depth of 320 mm or more.

Mounting Adapter for Standard Mounting Rail

The single phase 6ES7305-1BA80-0AA0 and 6ES7307-1EA80-0AA0 PSUs are special mechanical versions for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6ES7390-6BA00-0AA0) for mounting on the standard mounting rail EN 60715 35 x 15 is separately available as an accessory.

The 6ES7307-1BA01-0AA0, 6ES7307-1EA01-0AA0 and 6ES7307-1KA02-0AA0 PSUs are variants for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6EP1971-1BA00) for installation on DIN Rail EN 60715 35´15/7.5 is separately available as an accessory.

Connection Plug for Devices with Degrees of Protection IP65 and IP67

For the maintenance free SITOP UPS500P DC UPS modules (6EP1933-2NC01, 6EP1933-2NC11) in IP65 degree of protection. A connector set (6EP1975-2ES00) for input and output and with a pre-assembled USB cable (2 m long) is available as an accessory.

Device Labels

Blank device labelling plates (20 x 7 mm, pastel turquoise) with 3RT1 900-1SB20 can be used for identification of the power supplies. The package unit comprises 340 labels on frames, 20 labels per frame. For usability, refer to "Accessories" in the technical data of the respective power supplies.


Specifications

Attribute Value
Brand Siemens
Minimum Temperature -20 °C
Output Voltage 24 V dc
Output Current 10 A
Number of Outputs 1
Type Redundancy Module
Input Voltage 24 V dc
Maximum Temperature +70 °C
Series SITOP PSE202U
Height 80 mm
Width 80 mm
Depth 100 mm
Checking stock...
IDR
1,211,269.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,211,269.72
*price per unit indicative
"Siemens SITOP PSE202U Redundancy Module Dual Redundancy Module 24V dc Input, 24V dc Output, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products