ABB CP-T Switch Mode DIN Rail Power Supply 340 → 575V ac Input, 24V dc Output, 5A 120W
- RS Stock No.:
- 7724829
- Mfr. Prt No.:
- 1SVR427054R0000 CP-T 24/5.0
- Brand:
- ABB
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
| RS stock number | 7724829 |
| Product description | ABB CP-T Switch Mode DIN Rail Power Supply 340 → 575V ac Input, 24V dc Output, 5A 120W |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SVR427054R0000 CP-T 24/5.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | ABB |
| Mounting Type | DIN Rail Mount |
| Input Voltage | 340 → 575 V ac |
| Width | 74 mm |
| Depth | 118.8 mm |
| Minimum Temperature | -40 °C |
| Efficiency | 89.0 % |
| Ripple And Noise | 100 mV Pk-Pk |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| Output Voltage Adjustment Range | 22.5 to 28.5 V |
| Output Current | 5 A |
| AC or DC Input Voltage | ac, dc |
| Number of Outputs | 1 |
| Type | Switch Mode |
| Electrical Phase | 3 |
| Maximum Temperature | +70 °C |
| Series | CP-T |
| Height | 124 mm |
| Power Rating | 120 W |