Omron S8VK-G Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 4.5A 60W
- RS Stock No.:
- 7769490
- Mfr. Prt No.:
- S8VK-G06012
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7769490 |
| Product description | Omron S8VK-G Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 4.5A 60W |
| Manufacturer / Brand | Omron |
| Manufacturer part number | S8VK-G06012 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7769490 |
| Product description | Omron S8VK-G Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 12V dc Output, 4.5A 60W |
| Manufacturer / Brand | Omron |
| Manufacturer part number | S8VK-G06012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
S8VK-G Series Standard Single Phase Switch Mode Power Supply 15W to 480W
S8VK-G Series of standard Single Phase, switch mode power supplies are hard wearing, compact, easy to use and are excellent working in tough environments. The S8VK-G has a compact design, safe, reliable, easy to mount, simply click onto a standard DIN Rail. The S8VK runs in stable conditions for a long time over wide temperature ranges -40°C to 70°C. Excellent resistance to vibration thanks to the DIN Rail mounting clip, two sets of DC output terminals. International safety standards including, marine applications, this power supply is provides it all. The compact S8VK-G power supply provides high-power density in a compact design with reduced costs thanks to minimum wiring requirements.
APPROVALS : RoHS Compliant
Features and Benefits.
• Compact power supply
• Single phase
• Switch mode
• Quick and easy installation
• Easy click attachment to DIN Rails
• High resistance to tough environments
• Safe
• Reliable
• Excellent vibration resistance
• 2 sets of DC output terminals
• High-power density reduced costs
• Minimal wiring required
• Run for long periods within stable environments
• International safety standards including marine applications
• Universal input for international applications 100 V ac to 240 V ac.
• Temperature range -40°C to 70°C
• Power boost function at 120%
• RoHS compliant
Power Ratings Available.
15 W to 480 W
Output Voltages Available.
5 V dc to 48 V dc
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
What is Single Phase?
A single phase power supply is simply a power supply that provides alternating current electric power within systems where the voltages are different. A single phase system normally has one neutral and power wire and the current passes between the 2 wires.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and mounting clip ensuring vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Storage temperature range is -40°C to 80°C with no condensation or icing.
Storage humidity 0% to 95%.
Specifications
| Attribute | Value |
| Brand | Omron |
| Output Voltage | 12 V dc |
| Input Voltage | 85 → 264 V ac |
| AC or DC Output Voltage | dc |
| MTBF | 590000 h |
| Output Current | 4.5 A |
| AC or DC Input Voltage | ac, dc |
| Number of Outputs | 1 |
| Depth | 110 mm |
| Minimum Temperature | -40 °C |
| Efficiency | 85 % |
| Ripple And Noise | 150 mV |
| Type | Switch Mode |
| Electrical Phase | 1 |
| Maximum Temperature | +70 °C |
| Series | S8VK-G |
| Height | 90 mm |
| Power Rating | 60 W |
| Mounting Type | DIN Rail Mount |
| Width | 32 mm |