Mean Well Embedded Switch Mode Power Supply SMPS, ±5 V dc, ±12 V dc, 2.8 A, 6 A, 500 mA, 66W Enclosed

RS Stock No.:
0413594
Mfr. Prt No.:
RT-65A
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0413594
Product description Mean Well Embedded Switch Mode Power Supply SMPS, ±5 V dc, ±12 V dc, 2.8 A, 6 A, 500 mA, 66W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RT-65A
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
RS stock number 0413594
Product description Mean Well Embedded Switch Mode Power Supply SMPS, ±5 V dc, ±12 V dc, 2.8 A, 6 A, 500 mA, 66W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RT-65A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RT Series Triple Output Power Supply

Note

De-rate above 40°C operating temperature (except RT-125 de-rate above 50°C).
MTBF to MIL-HDBK-217F (25°C).2

APPROVALS : TUV, CB, UL recognised component for Canada & US

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection


Specifications

Attribute Value
Brand Mean Well
Weight 440 g
Output Voltage ±5 V dc, ±12 V dc
Output Current 2.8 A, 6 A, 500 mA
Number of Outputs 3
Input Voltage 125 → 373 V dc, 88 → 264 V ac
Package Type Enclosed
Mounting Type Chassis Mount
Width 98 mm
Depth 38 mm
Minimum Temperature -25 °C
Efficiency 77 %
Maximum Temperature +70 °C
Length 129 mm
Power Rating 66 W
Checking stock...
IDR
310,369.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1310,369.51
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, ±5 V dc, ±12 V dc, 2.8 A, 6 A, 500 mA, 66W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda