XP Power AC-DC Converter, 12V dc, 29.2A, 350W Open Frame

RS Stock No.:
1227641
Mfr. Prt No.:
GCS350PS12
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227641
Product description XP Power AC-DC Converter, 12V dc, 29.2A, 350W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number GCS350PS12
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
RS stock number 1227641
Product description XP Power AC-DC Converter, 12V dc, 29.2A, 350W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number GCS350PS12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - XP Power

XP Power - GCS Series Switch Mode Power Supply

XP Power GCS series of switch mode power supplies provides the user with a unit designed to minimise no load power consumption and maximise efficiency. The result of this design, is to ensure equipment installations adhere to latest environmental legislation. This range of single output AC-DC power supplies are packaged in an industry standard 3 x 5 x 1.42" package, and achieves EN55011/22 level B emissions compliance.

The GCS series has been designed with 1U and other industrial, IT & medical applications.


Features and Benefits

Convection / force-cooled ratings.
Class I & II IT & medical safety approvals.
Remote on/off functionality.
Class B emissions.


Specifications

Attribute Value
Brand XP Power
Mounting Type Chassis Mount
Width 76.2 mm
Number of Outputs 1
Package Type Open Frame
Input Voltage 85 → 264 V ac
Depth 36.3 mm
Minimum Temperature -40 °C
Medical Approved Yes
Weight 290 g
Output Voltage 12 V dc
Maximum Temperature +70 °C
Output Current 29.2 A
Length 127 mm
Power Rating 350 W
Checking stock...
IDR
2,339,361.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,339,361.67
*price per unit indicative
"XP Power AC-DC Converter, 12V dc, 29.2A, 350W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda