XP Power AC-DC Converter, 3V dc, 1.21A, 5W Encapsulated

RS Stock No.:
1246615
Mfr. Prt No.:
VCE05US03
Brand:
XP Power

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1246615
Product description XP Power AC-DC Converter, 3V dc, 1.21A, 5W Encapsulated
Manufacturer / Brand XP Power
Manufacturer part number VCE05US03
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
RS stock number 1246615
Product description XP Power AC-DC Converter, 3V dc, 1.21A, 5W Encapsulated
Manufacturer / Brand XP Power
Manufacturer part number VCE05US03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power

XP Power - VCE05 Series of AC-DC Power Supplies

The VCE05 series from XP Power offers a highly reliable range of encapsulated AC-DC single output power supplies. The series has been primarily designed for low-cost ITE and industrial applications. The VCE05 series is in compliance with class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.

Features and Benefits

• Single Outputs from 3.3 V to 48 V
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability


Specifications

Attribute Value
Brand XP Power
Mounting Type PCB Mount
Width 27.94 mm
Number of Outputs 1
Package Type Encapsulated
Input Voltage 80 → 264 V ac
Minimum Temperature -25 °C
Weight 24 g
Output Voltage 3 V dc
Maximum Temperature +70 °C
Output Current 1.21 A
Power Rating 5 W
Checking stock...
IDR
213,765.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1213,765.82
*price per unit indicative
"XP Power AC-DC Converter, 3V dc, 1.21A, 5W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda