TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1.5 A, 2 A, 8 A, 80W Open Frame

RS Stock No.:
3770730
Mfr. Prt No.:
ZWQ80-5224/A
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3770730
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1.5 A, 2 A, 8 A, 80W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWQ80-5224/A
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
RS stock number 3770730
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1.5 A, 2 A, 8 A, 80W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWQ80-5224/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switch Mode - TDK-Lambda

80 to 130W, Quad Output, ZWQ Series

Note

Power ratings will be reduced when used with a cover kit. Connectors are not provided (requires ’JST’ VH series connectors).

Compact design only 1U in height allowing rack mounting in card format
Power factor correction to IEC61000-3-2
Immunity to EN61000-4, VDE 0160
Overcurrent/Overvoltage protection
Remote sense
Supplied as standard ±12 on rails 2 and 3 removal of on board connectors converts to ±15V
Supplied complete with cover
Operating temperature -10°C to +60°C


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Chassis Mount
Width 35 mm
Depth 93.5 mm
Minimum Temperature -10 °C
Input Voltage 120 → 370 V dc, 85 → 265 V ac
Efficiency 72 %
Weight 550 g
Output Voltage 5 V dc, ±12 V dc, ±24 V dc
Output Current 1.5 A, 2 A, 8 A
Number of Outputs 4
Package Type Open Frame
Maximum Temperature +70 °C
Length 210 mm
Power Rating 80 W
Checking stock...
IDR
4,769,138.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,769,138.52
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1.5 A, 2 A, 8 A, 80W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda