TDK-Lambda Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W Enclosed

RS Stock No.:
4796749
Mfr. Prt No.:
NV1-453TT-C
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4796749
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number NV1-453TT-C
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
RS stock number 4796749
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number NV1-453TT-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

175W & 350W Universal Input, Single/Multi Output, NV Power Series

APPROVALS : UL recognised, CSA certified

No minimum load required
High power density
Power factor correction to EN61000-3-2
EMC meets EN55022-B
Overvoltage/current/temperature and short circuit protection
Fully regulated outputs

175W versions

Designed for 1U applications
Remote sense; O/P 1 (triple O/Ps), O/Ps 1 & 2 (quad O/Ps)
O/P 1 signal good
Suffix-N types have 'Global Interface Signals'
3mm fixing (2 either side or 4 on base)

350W versions

Integral end mounted fans
Screw terminal inputs
Signals; Module Good, Module Inhibit
4mm fixing (2 either side or 4 on base)


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Chassis Mount
Width 76 mm
Depth 31.75 mm
Minimum Temperature 0 °C
Input Voltage 90 → 264 V ac
Medical Approved Yes
Weight 250 g
Output Voltage 3.3 V dc, 5 V dc
Output Current 1 A, 5 A, 15 A, 25 A
Number of Outputs 4
Package Type Enclosed
Maximum Temperature +70 °C
Length 127 mm
Power Rating 175 W
Checking stock...
IDR
4,021,063.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,021,063.04
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 3.3 V dc, 5 V dc, 1 A, 5 A, 15 A, 25 A, 175W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda