RS PRO Male USB A to Male Micro USB B Cable, USB 2.0, 1.2m

RS Stock No.:
8762403
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8762403
Product description RS PRO Male USB A to Male Micro USB B Cable, USB 2.0, 1.2m
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
RS stock number 8762403
Product description RS PRO Male USB A to Male Micro USB B Cable, USB 2.0, 1.2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO USB 2.0 Micro B to USB A USB Cable, Male to Male

From RS PRO a reliable, high-quality USB cable terminated on one end with a male Micro B connector and the other with a Type A male USB connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect compact mobiles devices such as smartphones and digital cameras to a host PC or charge your android phone.

What is a Micro-USB Connector?

The USB connector type is determined by its shape. A Micro connector is a durable, miniaturised connector about half the thickness of a Mini USB. The Micro connector was designed for connecting small, slimline mobile devices such as smartphones and digital cameras to a host PC such as a desktop computer, laptop, netbook or tablet. USB 2.0 Micro B plug connectors are compatible with both USB 2.0 and 3.0 Micro B ports or receptacles, however, a USB 3.0 plug will only mate with a USB 3.0 receptacle due to the difference in shape.

What is USB Version 2.0?

USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbit/s. Most devices on the market are compatible with this standard.

Features and Benefits

• Allows easy connection of a mobile device to host computer or charger
• Reliable Hi-Speed connection
• Moulded connector
• Plug and Play - no additional software required
• Meets standard USB 2.0 (transfer rate up to 480 Mbit/s)

Applications

This USB cable is used for connecting a small mobile device to a host PC. Typical applications include the connection of smartphones, tablets, digital cameras, MP3 players, GPS devices and photo printers. USB A ports are also found on Smart TV’s, DVD players and games consoles and AC chargers for charging a mobile Android devices.

How does a USB Cable Work?

A USB cable allows digital data to be transferred from a peripheral device to a host PC and for supplying power to devices that need it, for instance, charging a mobile phone. The cable consists of four wires that are used separately for transferring power and data. The Micro USB plug is inserted into your mobile device and the Type A plug is inserted into the female USB port on the host PC (or charger). Once connected the data or power is transferred automatically without the need for any additional interfaces or software. This is referred to as Plug and Play.


Specifications

Attribute Value
USB Cable Type USB Cable
Brand RS PRO
USB Type USB 2.0
Connector A USB A
Connector A Gender Male
Connector B Micro USB B
Length 1.2 m
Connector B Gender Male
Standards Met CE, FCC, REACH SVHC161, RoHS 2.0, UL, UL 2725
Sheath Colour Black
USB Version USB 2.0
Checking stock...
IDR
140,867.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,867.27
*price per unit indicative
"RS PRO Male USB A to Male Micro USB B Cable, USB 2.0, 1.2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products