RS PRO Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5A, 20W Enclosed

RS Stock No.:
8280181
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8280181
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5A, 20W Enclosed
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
RS stock number 8280181
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5A, 20W Enclosed
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS - Switch Mode, Wall Mount Battery Backed Power Supplies

Switch mode, wall mount power supplies with a built-in battery back-up circuit that will activate automatically in the event of a power outage ensuring a continuity of supply. These wall mount battery backed power supplies are ideal for applications where battery back-up is essential such as building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.

Note

Batteries are not supplied

UK and european input voltage
Small footprint
Galvanised sheet metal design
Built-in charger for lead acid batteries
Power-on indication
Protections: overload, short circuit and accidental inversion of battery clips
100% full load burn-in test


Specifications

Attribute Value
Brand RS PRO
Mounting Type Wall Mount
Width 225 mm
Depth 80 mm
Minimum Temperature 0 °C
Input Voltage 195 → 253 V ac
Efficiency >70 %
Weight 1 kg
Output Voltage 13.8 V dc
Output Current 1.5 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +40 °C
Length 240 mm
Power Rating 20 W
Checking stock...
IDR
2,685,393.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,685,393.78
*price per unit indicative
"RS PRO Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5A, 20W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda