RS PRO 80W Monocrystalline solar panel

RS Stock No.:
9046140
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
RS stock number 9046140
Product description RS PRO 80W Monocrystalline solar panel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 815 mm
Depth 35 mm
Minimum Temperature -40 °C
Open Circuit Voltage 22 V
Efficiency 17 %
Mounting Style Surface Mount
Dimensions 670 x 815 x 35 mm
Peak Power 360 W
Protection Type Battery Overcharge
Type Monocrystalline
Terminal Contact Type Ring
Maximum Temperature +85 °C
Standards Met CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
Battery Bank Capacity 10 Ah
Length 670 mm
Power Rating 80 W
Checking stock...
IDR
10,530,956.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
110,530,956.005,265,478.00
*price per unit indicative
"RS PRO 80W Monocrystalline solar panel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda