SKF Angular Contact Ball Bearing – Plain Race Type, 10mm I.D, 30mm O.D

RS Stock No.:
0505596
Mfr. Prt No.:
3200A-2RS1TN9/MT33
Brand:
SKF
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
RS stock number 0505596
Product description SKF Angular Contact Ball Bearing - Plain Race Type, 10mm I.D, 30mm O.D
Manufacturer / Brand SKF
Manufacturer part number 3200A-2RS1TN9/MT33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Double Row - Angular Contact - Sealed Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability.
Integral Sealing Solution - Double-row angular contact ball bearings, with integral seals, are supplied with grease and do not require maintenance. MT33 grease has an operating temperature range of -30 to +120°C


Specifications

Attribute Value
Brand SKF
Number of Rows 2
Material Steel
Outside Diameter 30 mm
Race Width 14 mm
Static Load Rating 4.3 kN
End Type Sealed
Cage Material Fibreglass Reinforced Nylon 66
Inside Diameter 10 mm
Bore Type Parallel
Ball Material Steel
Dynamic Load Rating 7.61 kN
Ball Bearing Type Angular Contact
Race Type Plain
Checking stock...
IDR
773,458.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1773,458.86
*price per unit indicative
"SKF Angular Contact Ball Bearing - Plain Race Type, 10mm I.D, 30mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda