SKF Self Aligning Ball Bearing – Plain Race Type, 12mm I.D, 32mm O.D
- RS Stock No.:
- 2851254
- Mfr. Prt No.:
- 1201 ETN9
- Brand:
- SKF

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2851254 |
| Product description | SKF Self Aligning Ball Bearing - Plain Race Type, 12mm I.D, 32mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 1201 ETN9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Double Row Self - Aligning
SUPPLIED_WITH : instruction leaflet.
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Specifications
| Attribute | Value |
| Brand | SKF |
| Number of Rows | 2 |
| Material | Steel |
| Outside Diameter | 32 mm |
| Race Width | 10 mm |
| Static Load Rating | 1.43 kN |
| End Type | Open |
| Cage Material | Fibreglass Reinforced PA |
| Inside Diameter | 12 mm |
| Bore Type | Parallel |
| Dynamic Load Rating | 6.24 kN |
| Ball Bearing Type | Self Aligning |
| Race Type | Plain |