RS PRO Miniature Ball Bearing – Plain Race Type, 9mm I.D, 26mm O.D
- RS Stock No.:
- 6190070
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
| RS stock number | 6190070 |
| Product description | RS PRO Miniature Ball Bearing - Plain Race Type, 9mm I.D, 26mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Metric Shielded Ball Bearings
RS Pro shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. RS Pro deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
A range of common metric ball bearings, fitted with two metal shields to prevent ingress of dirt and foreign matter
Primarily intended for use where the inner ring rotates
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Race Width | 8 mm |
| Static Load Rating | 1.983 kN |
| End Type | Shielded |
| Inside Diameter | 9 mm |
| Bore Type | Parallel |
| Dynamic Load Rating | 4.575 kN |
| Ball Bearing Type | Miniature |
| Race Type | Plain |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 26 mm |