4 Hole Flange Bearing Unit, FY 1. TF, 25.4mm ID

RS Stock No.:
3398603
Mfr. Prt No.:
FY 1. TF
Brand:
SKF
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
RS stock number 3398603
Product description 4 Hole Flange Bearing Unit, FY 1. TF, 25.4mm ID
Manufacturer / Brand SKF
Manufacturer part number FY 1. TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Four-Bolt Flange Bearings - SKF

Cast Iron, Flange Bearing Unit

Sealed bearing units to suit metric & imperial shafts.

SUPPLIED_WITH : grease nipples

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals


Specifications

Attribute Value
Brand SKF
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 38.8 mm
Number of Mount Holes 4
Mount Hole Centre-to-Centre 70 mm
Width 95 mm
Mount Hole Size 12.7 mm
Inside Diameter 25.4 mm
Length 95 mm
Checking stock...
IDR
891,669.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1891,669.89
*price per unit indicative
"4 Hole Flange Bearing Unit, FY 1. TF, 25.4mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda