4 Hole Flange Bearing Unit 20mm ID

RS Stock No.:
7508813
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
RS stock number 7508813
Product description 4 Hole Flange Bearing Unit 20mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Four-Bolt, Round Cartridge - Normal Duty

Four-Bolt Flange Cartridge Bearing, Normal Duty - RS

RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Four-Bolt Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.

Benefits using Flange Cartridge Bearing Units

Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).


Specifications

Attribute Value
Bearing Unit Type Flange Bearing Unit
Brand RS PRO
Material Cast Iron
Depth 28.3 mm
Number of Mount Holes 4
Mount Hole Centre-to-Centre 55.1 mm
Mount Hole Size 12 mm
Inside Diameter 20 mm
Length 100 (Dia.) mm
Checking stock...
IDR
222,891.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1222,891.25
*price per unit indicative
"4 Hole Flange Bearing Unit 20mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda