RS PRO Pillow Block Bearing -, 40mm ID

RS Stock No.:
7508974
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
RS stock number 7508974
Product description RS PRO Pillow Block Bearing -, 40mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Mount Hole Size 17 mm
Bearing Unit Type Pillow Block
Inside Diameter 40 mm
Length 184 mm
Centre Height 49.2 mm
Overall Height 98 mm
Material Cast Iron
Depth 49.2 mm
Mount Hole Centre-to-Centre 137 mm
Checking stock...
IDR
479,766.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1479,766.86
*price per unit indicative
"RS PRO Pillow Block Bearing -, 40mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda