RS PRO Pillow Block Bearing -, 60mm ID

RS Stock No.:
7508992
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
RS stock number 7508992
Product description RS PRO Pillow Block Bearing -, 60mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Cast Iron
Bearing Unit Type Pillow Block
Depth 65.1 mm
Mount Hole Centre-to-Centre 184 mm
Mount Hole Size 20 mm
Inside Diameter 60 mm
Length 241 mm
Centre Height 69.8 mm
Overall Height 138 mm
Checking stock...
IDR
1,113,931.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,113,931.80
*price per unit indicative
"RS PRO Pillow Block Bearing -, 60mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda