Take Up Bearing Unit 60mm ID
- RS Stock No.:
- 7509096
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
| RS stock number | 7509096 |
| Product description | Take Up Bearing Unit 60mm ID |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bearing Take-Up Units
Take-up units are often used where shaft or belt adjustment/tightening is required, and are often seen installed within conveyor systems. The units may also be installed within food processing environments and used for agricultural equipment applications.
Bearing Take-Up Units, Normal Duty - RS
SUPPLIED_WITH : grease nipples
Take-up units are often used to “take up” any slackness in conveyor belt systems. A nut is inserted into the slot in the body of the unit, and with a bolt threaded into the nut, drive belt tension can be adjusted accordingly.
RS take-up unit bodies are manufactured from cast iron, with metric bearings.
Specifications
| Attribute | Value |
| Bearing Unit Type | Take Up Bearing Unit |
| Brand | RS PRO |
| Material | Cast Iron |
| Depth | 65.1 mm |
| Width | 146 mm |
| Inside Diameter | 60 mm |
| Length | 194 mm |