RS PRO M12 x 1.75 Male Steel Rod End, 12mm Bore, 69mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.:
1989106
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
RS stock number 1989106
Product description RS PRO M12 x 1.75 Male Steel Rod End, 12mm Bore, 69mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Steel
Connection Size M12 x 1.75 Male
Static Load Rating 14000 N
Connection Gender Male
Connection Thread Standard Metric
Bore Size 12 mm
Dynamic Load Rating 26700 N
Overall Length 69 mm
Checking stock...
IDR
400,365.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1400,365.13
*price per unit indicative
"RS PRO M12 x 1.75 Male Steel Rod End, 12mm Bore, 69mm Long, Metric Thread Standard, Male Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda