SKF HK 0609 6mm I.D Needle Roller Bearing, 10mm O.D

RS Stock No.:
0514039
Mfr. Prt No.:
HK 0609
Brand:
SKF
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
RS stock number 0514039
Product description SKF HK 0609 6mm I.D Needle Roller Bearing, 10mm O.D
Manufacturer / Brand SKF
Manufacturer part number HK 0609

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand SKF
Bore Type Parallel
Dynamic Load Rating 2.81 kN
Roller Bearing Type Needle
Material Metal
Outside Diameter 10 mm
Race Width 9 mm
Static Load Rating 2.7 kN
End Type Open
Cage Material Sheet Steel
Inside Diameter 6 mm
Fatigue Limit Load 285 N
Maximum Speed - Oil 32000 rpm
Maximum Speed - Grease 20000 rpm
Number of Rows 1
Checking stock...
IDR
90,834.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,834.74
*price per unit indicative
"SKF HK 0609 6mm I.D Needle Roller Bearing, 10mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda