SKF Jaw Coupling Coupler 54mm Outside Diamter

RS Stock No.:
8371085
Mfr. Prt No.:
L090/095NR
Brand:
SKF
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
RS stock number 8371085
Product description SKF Jaw Coupling Coupler 54mm Outside Diamter
Manufacturer / Brand SKF
Manufacturer part number L090/095NR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SKF Jaw Couplings

SKF Jaw Coupling Spiders

A range of spiders designed to work with SKF's jaw couplings.
SKF’s range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration, and cushioning against moderate shock loads. Maintenance free and easy to install; jaw couplings are able to withstand high rpm in applications with little or no misalignment. Fail-safe by design, jaw couplings will continue to transmit even in the event of a spider failure. The hub jaws will mesh together to continue operation.
Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.

Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
Nitrile rubber spider


Specifications

Attribute Value
Brand SKF
Coupling Types Jaw Coupling
Outside Diameter 54 mm
Misalignment - Angular 1 °
Misalignment - Parallel 0.38 mm
Checking stock...
IDR
68,388.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
168,388.28
*price per unit indicative
"SKF Jaw Coupling Coupler 54mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda