RS PRO, Timing Belt, 95 Teeth, 193.04mm 6mm
- RS Stock No.:
- 7785054
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
| RS stock number | 7785054 |
| Product description | RS PRO, Timing Belt, 95 Teeth, 193.04mm 6mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Rubber Timing Belts
Miniature MXL rubber timing belts from RS. Rubber back/teeth which have been reinforced with glass fibre. Our MXL miniature rubber timing belts are available in a variety of sizes to suit different application needs.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Pitch | 2.032 mm |
| Tooth Height | 0.51 mm |
| Width | 6 mm |
| Length | 193.04 mm |
| Number of Teeth | 95 |
| Material | Rubber |