RS PRO M20 Lock Ring Cable Conduit Fitting, 20mm nominal size

RS Stock No.:
0607982
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
RS stock number 0607982
Product description RS PRO M20 Lock Ring Cable Conduit Fitting, 20mm nominal size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Milled Edge Steel Lockring

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.


Specifications

Attribute Value
Brand RS PRO
Thread Size M20
Nominal Size 20 mm
Fitting Type Lock Ring
Standards Met BS EN 50086
Material Steel
Checking stock...
IDR
146,216.66
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1146,216.662,924.33
*price per unit indicative
"RS PRO M20 Lock Ring Cable Conduit Fitting, 20mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda