RS PRO Nitrile Rubber Seal, 6mm ID, 16mm OD, 7mm

RS Stock No.:
2118721
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2118721
Product description RS PRO Nitrile Rubber Seal, 6mm ID, 16mm OD, 7mm
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
RS stock number 2118721
Product description RS PRO Nitrile Rubber Seal, 6mm ID, 16mm OD, 7mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Shaft Seals

Also known as oil seals, these seals are ideal for excluding dirt, dust, water or any other contaminant whilst retaining lubricant in rotary shaft equipment. They are generally used as a means of protecting the bearings of rotating shafts.

Replaceable without damage to the housing bore
No need for circlips, sealants or retaining plates

LE211871-01LI211871-01L211871-01LD211871-03

Specifications

Attribute Value
Seal Type Rotary Shaft Seal
Brand RS PRO
Material Nitrile Rubber
Type Shaft Seal
Outside Diameter 16 mm
Seal Material Nitrile Rubber
Minimum Operating Temperature -40 °C
Thickness 7 mm
Maximum Operating Temperature +100 °C
Inside Diameter 6 mm
Checking stock...
IDR
143,174.85
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1143,174.8528,634.97
*price per unit indicative
"RS PRO Nitrile Rubber Seal, 6mm ID, 16mm OD, 7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products