RS PRO 17 Tooth Taper Bush Sprocket 08B-1 Chain Type

RS Stock No.:
0183265
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0183265
Product description RS PRO 17 Tooth Taper Bush Sprocket 08B-1 Chain Type
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
RS stock number 0183265
Product description RS PRO 17 Tooth Taper Bush Sprocket 08B-1 Chain Type
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Taper Bush Sprockets

Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes


Specifications

Attribute Value
Brand RS PRO
To Fit British Standard Chain Type 08B-1
Number of Teeth 17
Material Steel
Pitch Diameter 69.11 mm
Bore Type Taper Bush
Checking stock...
IDR
230,653.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,653.11
*price per unit indicative
"RS PRO 17 Tooth Taper Bush Sprocket 08B-1 Chain Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda