RS PRO Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 22 Tooth

RS Stock No.:
0183631
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0183631
Product description RS PRO Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 22 Tooth
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
RS stock number 0183631
Product description RS PRO Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 22 Tooth
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

8M-30mm

8mm pitch x 30mm wide belt
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size


Specifications

Attribute Value
Brand RS PRO
Material Steel
Pitch 8 mm
To Suit Belt Width 30 mm
Bore 12 mm
Number of Teeth 22
Checking stock...
IDR
355,052.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1355,052.65
*price per unit indicative
"RS PRO Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 22 Tooth" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda