RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 12 Tooth

RS Stock No.:
2864503
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
RS stock number 2864503
Product description RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 12 Tooth
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores


Specifications

Attribute Value
Brand RS PRO
Pitch 2.5 mm
To Suit Belt Width 6 mm
Bore 3 mm
Number of Teeth 12
Material Aluminium
Checking stock...
IDR
218,485.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1218,485.87
*price per unit indicative
"RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 12 Tooth" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda