RS PRO Steel1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Diam.

RS Stock No.:
5216890
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
RS stock number 5216890
Product description RS PRO Steel1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Metric Worm Gears & Pinion Gears - Steel & Bronze

Worm gears and pinion gears designed to produce large speed reduction ratios, especially in low loading applications. Available in modules 0.8 and 1.0. Both the pinion gear and worm gear module number / number of starts must match to ensure correct assembly.

Note

Worm gears and pinions should be ordered separately.

Features and Benefits

Worm gear manufactured from steel (pinion gears from phosphor bronze each sold separately)
Worm gears are secured onto a shaft using a M4 grub screw (supplied)
H7 pilot bore tolerance
Right-hand gear direction


Specifications

Attribute Value
Brand RS PRO
Material Steel
Gear Direction RH
Pressure Angle 20 °
Number of Starts 1
Overall Diameter 18 mm
Pitch Diameter 16 mm
Module 1
Overall Length 32 mm
Checking stock...
IDR
409,385.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1409,385.67
*price per unit indicative
"RS PRO Steel1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda