Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 A T0 P5, LLTHC

RS Stock No.:
1849734
Mfr. Prt No.:
LLTHC 15 A T0 P5
Brand:
Ewellix Makers in Motion

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1849734
Product description Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 A T0 P5, LLTHC
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LLTHC 15 A T0 P5
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
RS stock number 1849734
Product description Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 A T0 P5, LLTHC
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LLTHC 15 A T0 P5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Ewellix Makers in Motion
Dynamic Load Rating 8400 N
For Rail Width 15 mm
Carriage Width 47 mm
Static Load Rating 15400 N
Carriage Length 63.3 mm
Manufacturer Series LLTHC
Checking stock...
IDR
1,830,015.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,830,015.83
*price per unit indicative
"Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 A T0 P5, LLTHC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda