RS PRO Flanged Round Nut For Lead Screw, Dia. 24mm

RS Stock No.:
8625341
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
RS stock number 8625341
Product description RS PRO Flanged Round Nut For Lead Screw, Dia. 24mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 55 mm
Lead Screw Nut Type Flanged Round
Lead Size 5 mm
Overall Length 44 mm
For Shaft Diameter 24 mm
Checking stock...
IDR
1,856,657.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,856,657.89
*price per unit indicative
"RS PRO Flanged Round Nut For Lead Screw, Dia. 24mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda