1500W Fixed Installation DC-AC Power Inverter, 48V / 230V

RS Stock No.:
1793335
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1793335
Product description 1500W Fixed Installation DC-AC Power Inverter, 48V / 230V
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
RS stock number 1793335
Product description 1500W Fixed Installation DC-AC Power Inverter, 48V / 230V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Mounting Type Chassis Mount
Maximum Input Current 62.5 A
Number of Output Connections 2
Width 230 mm
Output Power Waveform Pure Sine Wave
Depth 107.7 mm
Minimum Temperature -20 °C
Input Voltage 48 V
Efficiency >90 %
Weight 5.6 kg
Output Voltage 230 V
Output Power Intermittent 1600 W
MTBF 50000 h
Maximum Temperature +50 °C
Inverter Directionality DC to AC
Standards Met CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3
Output Electrical Phase 1
Output Current 13.4 A
Output Power Continuous 1500 W
Output Frequency Range 50 Hz
Length 372 mm
Output Connection Type Universal
Checking stock...
IDR
3,251,275.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,251,275.33
*price per unit indicative
"1500W Fixed Installation DC-AC Power Inverter, 48V / 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda