RS PRO Mini Keyboard Wired PS/2 Trackball, QWERTY (UK) Black

RS Stock No.:
1369674
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369674
Product description RS PRO Mini Keyboard Wired PS/2 Trackball, QWERTY (UK) Black
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
RS stock number 1369674
Product description RS PRO Mini Keyboard Wired PS/2 Trackball, QWERTY (UK) Black
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 5010 - Mini Keyboard with Trackball

The RS PRO 5010 is a compact Mini Optical Trackball Keyboard. With its trackball and mini key layout, it is an ideal keyboard for use in environments where space is limited, for example in retail and POS (point of sale) environments.

Types include:
136-9673 - Mini USB Trackball Keyboard QWERTY – UK English layout
136-9674 - UK PS2 Trackball Keyboard QWERTY – UK English layout
136-9677 - Mini USB Trackball Keyboard AZERTY - French Windows key layout
136-9678 - Mini USB Trackball Keyboard QWERTZ - German Windows key layout

Features and Benefits:

  • Black case and key caps with white key legends

  • Mini keyboard size and layout - compact and slim design

  • High-resolution laser etched key legends for durability

  • Integrated 200 dpi opto-mechanical trackball – offering an all in one keyboard and mouse solution

  • Integrated left and right mouse buttons - left and right mouse buttons can be found on the top left corner

  • Fold out feet to provide keypad tilt

  • Designed for use with all versions of Microsoft Windows with USB support

  • USB plug and play connection

  • Trackball can be removed for cleaning

  • Dimensions (L x W x H): 338 x 173 x 30 mm

  • Weight: 720g

  • Cable Length: 1.5 M

Applications

Keyboards are an essential device for any PC whether you are at work or home. These mini keyboards with a built in track ball are ideal when you have little space for a standard, full sized keyboard.


Specifications

Attribute Value
Brand RS PRO
Width 338 mm
Wired/Wireless Wired
Keyboard Type Trackball
Depth 173 mm
Built-In USB Hub No
Colour Black
Keyboard Layout QWERTY (UK)
Dimensions 338 x 173 x 35 mm
Height 35 mm
Multimedia Keys No
Connection Type PS/2
Normal Keys 89
Checking stock...
IDR
1,479,893.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,479,893.01
*price per unit indicative
"RS PRO Mini Keyboard Wired PS/2 Trackball, QWERTY (UK) Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda