StarTech.com VESA Wall Mount, For 75in Screens

RS Stock No.:
1861680
Mfr. Prt No.:
FLATPNLWALL
Brand:
Startech

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1861680
Product description StarTech.com VESA Wall Mount, For 75in Screens
Manufacturer / Brand Startech
Manufacturer part number FLATPNLWALL
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
RS stock number 1861680
Product description StarTech.com VESA Wall Mount, For 75in Screens
Manufacturer / Brand Startech
Manufacturer part number FLATPNLWALL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Startech
Maximum Load 75 kg
Width 810 mm
Maximum Screen Size 75 in
Mounting Surface Wall
Depth 83 mm
VESA Configurations 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm, 700 x 400 mm
Weight 3.8 kg
Height 500 mm
Extension Arm No
Checking stock...
IDR
1,694,497.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,694,497.95
*price per unit indicative
"StarTech.com VESA Wall Mount, For 75in Screens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda