RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

RS Stock No.:
7873101
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7873101
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
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
RS stock number 7873101
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

10mm RS Pro Anti-Static Wrist Strap

The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts from 195mm up to 245mm. There isn’t a need to fiddle with clips as it just pulls over for ease of use.

This wrist strap can be used in a variety of places such as clean rooms, ESD safe areas or at home for projects. With a 10mm port on both ends of the cord it allows for use in medical type sockets.

Designed with the best features, this wrist strap includes a coiled wire. The wire is insulated in a 2.5mm polyurethane for protection. The conductor is a high strength 7-end duplex tinsel for strength and plenty of flexibility. In each socket a 1 mega-ohm resistor is built into each socket with a power rating of 0.25 watt.

Features and benefits-

• All black for a sleek look.
• Coiled cord with over 2m of cord for lots of movement and flexibility in your work space.
• Dielectric strength – Cord can withstand 1250 volts DC for up to one minute.
• 10mm studs on both sides of the coil allow for versatile use.
• 0.05 polyphenlysulfone sheet is laminated over each link. Providing 5000 volt RMS insulation.
• Adjustable for all wrist types.
• 1 Megaohm resistor built into both 10mm sockets.

FAQ-

Do I really need an anti-static wristband?
If you’re working with components that are effected by ESD (Electro Static Discharge), then we recommend you get a wrist strap, otherwise your components could be damaged.


When should I wear my wristband?
You should wear it when in contact with components that are sensitive to ESD. Most clean rooms and ESD safe work areas will require you to wear one when sitting on a chair too for optimum protection.


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Grounding Wrist Strap & Cord Set
Band Material Metal
Connector Type 10 mm Socket, 10 mm Stud
Band Colour Black
Single Wire/Dual Wire Single Wire
Termination Type Press Stud - Press Stud
Cord Length 2 m
Cord Style Coiled
Wrist Strap Size Adjustable
Stud Size 10 mm
Lead Resistance 2 MΩ
Complies with EN 61340-5-1 Yes
Includes Cord Yes
Cord Colour Black
Use Type Reusable
Resistance 2 mΩ
Reusable/Disposable Reusable
Checking stock...
IDR
1,016,384.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,016,384.10
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda