RS PRO ESD Grounding Wrist Strap With 10 mm Stud

RS Stock No.:
7989278
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7989278
Product description RS PRO ESD Grounding Wrist Strap With 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Anti-Static Wrist Strap

These adjustable fabric anti-static wrist straps from RS PRO are designed for use with a coiled cord (not included). Constructed with high-quality materials, these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Features and benefits:

  • No metal to skin contact

  • Blue coloured

  • Widely adjustable, elasticated fabric band

  • Conductive fibres

  • 10mm male snap stud

Applications

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres where oxygen or explosive anaesthetic gases are used.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Anti Static Wrist Strap
Band Material Fabric
Connector Type 10 mm Stud
Band Colour Blue
Single Wire/Dual Wire Single Wire
Termination Type Press Stud
Wrist Strap Size Adjustable
Stud Size 10 mm
Complies with EN 61340-5-1 Yes
Includes Cord No
Use Type Reusable
Cord Style Coiled
Resistance 1 mΩ
Reusable/Disposable Reusable
Checking stock...
IDR
235,897.61
IDR
93,037.43
Out of stock
Price EachYou save IDR 142,860.18 (60.6%)
Unit(s)Per Unit(IDR)
193,037.43
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap With 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda