RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

RS Stock No.:
7989288
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7989288
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO grounding wrist strap & cord set

From RS PRO, comes a great value grounding wrist strap & cord set. This high-quality set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Features and benefits:

  • The wristband is ideal for those with skin allergies

  • The wristband has no metal to skin contact which it makes it comfortable for the user, widely adjustable, elasticated fabric and has conductive fibres on the inside.

  • The coiled cord is manufactured with 2.5mm polyurethane insulation.

  • The conductor on the cord has high strength 7-end duplex tinsel for strength and flexibility.

  • The cord also features 1 megaohm ± 20% current limiting resistor built in each socket.

Application

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Grounding Wrist Strap & Cord Set
Band Colour Blue
Connector Type 4 mm Stud
Single Wire/Dual Wire Single Wire
Termination Type Press Stud - Press Stud
Cord Style Coiled
Wrist Strap Size Adjustable
Stud Size 4 mm
Complies with EN 61340-5-1 Yes
Lead Resistance 1 MΩ
Includes Cord Yes
Cord Colour Yellow
Use Type Reusable
Band Material Fabric
Cord Length 2 m
Resistance 1 mΩ
Reusable/Disposable Reusable
Checking stock...
IDR
702,133.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1702,133.66
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda