RS PRO ESD Earthing Wire Stud With 10 mm Banana Socket, 10 mm Stud

RS Stock No.:
1294931
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
RS stock number 1294931
Product description RS PRO ESD Earthing Wire Stud With 10 mm Banana Socket, 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Common Point Ground Wires

RS PRO high quality common point ground wires which are ideal for connecting floor mats, bench mats and wrist bands to earth.
Options available are:
129-4931 - 1 m common point ground wire
287-7486 - 4.5 m common point ground wire

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Features and Benefits:

Ideal for use in the factory and with field service kits
Designed for grounding mats / laminates and operators to ensure no potential difference
Integrated resistor 1 MΩ
Stud size: 10 mm

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Earthing Wire Stud
Complies with EN 61340-5-1 Yes
Connector Type 10 mm Banana Socket, 10 mm Stud
Cord Style Straight
Cord Length 1 m
Stud Size 10 mm
Resistance 1 mΩ
Checking stock...
IDR
174,851.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1174,851.63
*price per unit indicative
"RS PRO ESD Earthing Wire Stud With 10 mm Banana Socket, 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda