RS PRO ESD Grounding Cord With 10 mm Socket

RS Stock No.:
1294874
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
RS stock number 1294874
Product description RS PRO ESD Grounding Cord With 10 mm Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Accessory Type Grounding Cord
Brand RS PRO
Cord Type Connecting
Connector Type 10 mm Socket
Cord Length 2 m
Cord Style Straight
Stud Size 10 mm
Complies with EN 61340-5-1 Yes
Lead Resistance 1 MΩ
Termination Type Press Stud - Press Stud
Resistance 1 mΩ
Checking stock...
IDR
304,600.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,600.56
*price per unit indicative
"RS PRO ESD Grounding Cord With 10 mm Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda