RS PRO 265mm x 325mm
- RS Stock No.:
- 8295203
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
| RS stock number | 8295203 |
| Product description | RS PRO 265mm x 325mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
RS Sterile Cleanroom Pens
These sterile pens from RS are specially designed for use within a cleanroom environment and have lots of special features to ensure cleanroom ISO5 compatibility.
Features:
Sterile – no need to surface sanitise your cleanroom writing tools
Low sodium, low chloride – low heavy metal ink
Non-smearing permanent ink
IPA compatible chemical resistant material
Applications:
Marking of cleanroom labels
Note-taking on cleanroom paper or notebook
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Depth | 102 mm |
| Width | 265 mm |
| Type | Pen |
| Dissipative | No |
| Complies with EN 61340-5-1 | No |
| Conductive | No |
| Height | 325 mm |
| Quantity Included | 12 |
| Cleanroom | Yes |
| Anti-Static | No |