RS PRO ESD Foam 1500mm width

RS Stock No.:
7989310
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
RS stock number 7989310
Product description RS PRO ESD Foam 1500mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Packaging Type Low Density ESD Foam
Brand RS PRO
Anti-Static Yes
Thickness 6 mm
Colour Pink
Tensile Strength 70 kPa
Length 1 m
Width 1500 mm
Type Foam
Static Shielding No
Dissipative Yes
Complies with EN 61340-5-1 Yes
Conductive No
Foam Type Cushioning
Surface Resistance 1 x 10^5 → < 1 x 10^11 Ω
Checking stock...
IDR
672,974.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1672,974.24
*price per unit indicative
"RS PRO ESD Foam 1500mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda